LT1765EFE-2.5#PBF | |
---|---|
DigiKey Part Number | LT1765EFE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1765EFE-2.5#PBF |
Description | IC REG BUCK 2.5V 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1765EFE-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.15000 | ¥101.15 |
10 | ¥92.97700 | ¥929.77 |
95 | ¥78.52789 | ¥7,460.15 |
285 | ¥74.67326 | ¥21,281.88 |
570 | ¥69.85567 | ¥39,817.73 |
1,045 | ¥64.07458 | ¥66,957.94 |