CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060339K2FKEA

DigiKey Part Number
541-39.2KHTR-ND - Tape & Reel (TR)
541-39.2KHCT-ND - Cut Tape (CT)
541-39.2KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060339K2FKEA
Description
RES SMD 39.2K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060339K2FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24800¥2.48
25¥0.18520¥4.63
50¥0.15060¥7.53
100¥0.12400¥12.40
250¥0.09692¥24.23
500¥0.08186¥40.93
1,000¥0.06988¥69.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.05195¥259.75
10,000¥0.04638¥463.80
15,000¥0.04368¥655.20
25,000¥0.04075¥1,018.75
35,000¥0.03908¥1,367.80
50,000¥0.03750¥1,875.00
60,000¥0.03676¥2,205.60
120,000¥0.03433¥4,119.60
125,000¥0.03420¥4,275.00
Manufacturers Standard Package