
VJ0603Y224KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y224KXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y224KXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y224KXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y224KXQCW1BC |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y224KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.57100 | ¥5.71 |
| 50 | ¥0.39700 | ¥19.85 |
| 100 | ¥0.34400 | ¥34.40 |
| 500 | ¥0.25552 | ¥127.76 |
| 1,000 | ¥0.22832 | ¥228.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.17901 | ¥716.04 |
| 8,000 | ¥0.17256 | ¥1,380.48 |
| 12,000 | ¥0.16502 | ¥1,980.24 |
| 20,000 | ¥0.15665 | ¥3,133.00 |
| 28,000 | ¥0.15177 | ¥4,249.56 |
| 40,000 | ¥0.14707 | ¥5,882.80 |
| 48,000 | ¥0.14484 | ¥6,952.32 |
| 96,000 | ¥0.13735 | ¥13,185.60 |
| 100,000 | ¥0.13695 | ¥13,695.00 |




