Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D106X0035D2TE3

DigiKey Part Number
718-593D106X0035D2TE3TR-ND - Tape & Reel (TR)
718-593D106X0035D2TE3CT-ND - Cut Tape (CT)
718-593D106X0035D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X0035D2TE3
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D106X0035D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,624
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥4.63100¥46.31
50¥3.58400¥179.20
100¥3.26150¥326.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.76894¥1,384.47
1,000¥2.59669¥2,596.69
1,500¥2.51039¥3,765.59
2,500¥2.41481¥6,037.03
3,500¥2.35890¥8,256.15
5,000¥2.30514¥11,525.70
6,000¥2.27968¥13,678.08
12,000¥2.19389¥26,326.68
12,500¥2.18934¥27,366.75
Manufacturers Standard Package