TR3A106K010C0900 | ||
---|---|---|
DigiKey Part Number | 718-1460-2-ND - Tape & Reel (TR) 718-1460-1-ND - Cut Tape (CT) 718-1460-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3A106K010C0900 | |
Description | CAP TANT 10UF 10% 10V 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3A106K010C0900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.80900 | ¥38.09 |
50 | ¥3.32980 | ¥166.49 |
100 | ¥2.71320 | ¥271.32 |
500 | ¥2.21998 | ¥1,109.99 |
1,000 | ¥2.17137 | ¥2,171.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.17137 | ¥4,342.74 |