
TDC-GP22 1K T&R | |
|---|---|
DigiKey Part Number | 2618-TDC-GP221KT&RTR-ND - Tape & Reel (TR) 2618-TDC-GP221KT&RCT-ND - Cut Tape (CT) 2618-TDC-GP221KT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP22 1K T&R |
Description | TDC-GP22 1K QFN32 LF T&R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Input Output 32-QFN |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP22 1K T&R Models |
Category | Current - Supply 100 nA |
Manufacturer ScioSense | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-QFN |
Type Converter | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.04000 | ¥49.04 |
| 5 | ¥44.12800 | ¥220.64 |
| 10 | ¥42.28400 | ¥422.84 |
| 25 | ¥40.08640 | ¥1,002.16 |
| 50 | ¥38.58440 | ¥1,929.22 |
| 100 | ¥37.20920 | ¥3,720.92 |
| 500 | ¥34.43858 | ¥17,219.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.40657 | ¥33,406.57 |
| 2,000 | ¥32.45945 | ¥64,918.90 |





