8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4911T-E/MC

DigiKey Part Number
MCP4911T-E/MCTR-ND - Tape & Reel (TR)
MCP4911T-E/MCCT-ND - Cut Tape (CT)
MCP4911T-E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4911T-E/MC
Description
IC DAC 10BIT V-OUT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4911T-E/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
25¥12.65240¥316.31
100¥11.49450¥1,149.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥11.49454¥37,931.98
Manufacturers Standard Package