
RLD90QZWA-10A | |
|---|---|
DigiKey Part Number | 846-RLD90QZWA-10A-ND |
Manufacturer | |
Manufacturer Product Number | RLD90QZWA-10A |
Description | 905NM, 15W, 35M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 15W 20V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Category | Wavelength 905nm |
Manufacturer Rohm Semiconductor | Voltage - Input 20V |
Series | Power (Watts) 15W |
Packaging Tray | Package / Case Radial, Can - 3 Lead |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.19000 | ¥95.19 |
| 10 | ¥73.42900 | ¥734.29 |
| 100 | ¥60.73730 | ¥6,073.73 |
| 500 | ¥55.21446 | ¥27,607.23 |
| 1,000 | ¥53.42285 | ¥53,422.85 |









