Laser Diode 905nm 30W 14.7V 10A Radial, Can, 3 Lead (5.6mm, TO-18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQPGAU1S03

DigiKey Part Number
1601-LQPGAU1S03-ND
Manufacturer
Manufacturer Product Number
LQPGAU1S03
Description
EPI3 PULSE LASER 905NM 20W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 30W 14.7V 10A Radial, Can, 3 Lead (5.6mm, TO-18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
14.7V
Manufacturer
Excelitas Technologies
Current Rating (Amps)
10A
Series
Power (Watts)
30W
Packaging
Box
Package / Case
Radial, Can, 3 Lead (5.6mm, TO-18)
Part Status
Active
Base Product Number
Wavelength
905nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥117.12380¥11,712.38