
LTPGAU1S09 | |
|---|---|
DigiKey Part Number | 1601-LTPGAU1S09-ND |
Manufacturer | |
Manufacturer Product Number | LTPGAU1S09 |
Description | EPI3 PULSE LASER HERMETIC 905NM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 75W 12.8V 30A Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Category | Voltage - Input 12.8V |
Manufacturer Excelitas Technologies | Current Rating (Amps) 30A |
Series | Power (Watts) 75W |
Packaging Box | Package / Case Radial, Can, 3 Lead (5.6mm, TO-18) |
Part Status Active | Base Product Number |
Wavelength 905nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.12000 | ¥126.12 |








