DAC5672AIPFB | ||
---|---|---|
DigiKey Part Number | 296-22616-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC5672AIPFB | |
Description | IC DAC 14BIT A-OUT 48TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 2 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC5672AIPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±1.1, ±0.75 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.23000 | ¥237.23 |
10 | ¥218.81500 | ¥2,188.15 |
25 | ¥208.97920 | ¥5,224.48 |
80 | ¥186.85225 | ¥14,948.18 |
250 | ¥178.24708 | ¥44,561.77 |