
LC03-3.3.TBT | |
|---|---|
DigiKey Part Number | LC03-3.3TR-ND - Tape & Reel (TR) LC03-3.3CT-ND - Cut Tape (CT) LC03-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC03-3.3.TBT |
Description | TVS DIODE 3.3VWM 18VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1800W (1.8kW) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom |
Part Status Active | Capacitance @ Frequency 16pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 100A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC03-3.3BTG | Littelfuse Inc. | 1,736 | F4205CT-ND | ¥29.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 10 | ¥30.05300 | ¥300.53 |
| 100 | ¥21.42840 | ¥2,142.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.75172 | ¥8,875.86 |
| 1,000 | ¥16.57117 | ¥16,571.17 |
| 1,500 | ¥15.97003 | ¥23,955.04 |
| 2,500 | ¥15.40700 | ¥38,517.50 |


