F380J105MUA | ||
---|---|---|
DigiKey Part Number | 478-F380J105MUATR-ND - Tape & Reel (TR) 478-F380J105MUACT-ND - Cut Tape (CT) 478-F380J105MUADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F380J105MUA | |
Description | CAP TANT POLY 1UF 6.3V 0402 | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 6.3 V 0402 (1106 Metric) 1.5Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1106 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose |