F381A226MSA | ||
---|---|---|
DigiKey Part Number | 478-9562-2-ND - Tape & Reel (TR) 478-9562-1-ND - Cut Tape (CT) 478-9562-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F381A226MSA | |
Description | CAP TANT POLY 22UF 10V 0805 | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F381A226MSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.69000 | ¥46.90 |
50 | ¥4.10140 | ¥205.07 |
100 | ¥3.34190 | ¥334.19 |
500 | ¥2.73430 | ¥1,367.15 |
1,000 | ¥2.35454 | ¥2,354.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.08871 | ¥8,354.84 |
8,000 | ¥2.01276 | ¥16,102.08 |
12,000 | ¥1.97934 | ¥23,752.08 |