Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,340 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,500 : ¥0.70943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
13,807 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,500 : ¥0.76560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 120 A | 0.4J | 1 | 290 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
12,730 In Stock | 1 : ¥3.90000 Cut Tape (CT) 2,500 : ¥1.10556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
1,967 In Stock | 1 : ¥3.90000 Cut Tape (CT) 2,500 : ¥1.10556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 510 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
19,920 In Stock | 1 : ¥4.06000 Cut Tape (CT) 2,000 : ¥1.15972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 120 A | 0.8J | 1 | 340 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
18,648 In Stock | 1 : ¥4.06000 Cut Tape (CT) 2,500 : ¥1.15974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 200 A | 2J | 1 | 530 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
23,514 In Stock | 1 : ¥4.55000 Cut Tape (CT) 2,500 : ¥1.60109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
11,168 In Stock | 1 : ¥4.55000 Cut Tape (CT) 2,500 : ¥1.60109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 400 A | 1.8J | 1 | 1060 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
7,085 In Stock | 1 : ¥4.72000 Cut Tape (CT) 2,500 : ¥1.82047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
14,962 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.77471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 11J | 1 | 80 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
12,572 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,500 : ¥2.77471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 9J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
11,368 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,000 : ¥3.18462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
1,068 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,000 : ¥3.18462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 30J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
5,583 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.65558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.4J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) | |||
7,362 In Stock | 1 : ¥3.01000 Cut Tape (CT) 4,000 : ¥0.86032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 120 A | 0.4J | 1 | 355 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
89,717 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,500 : ¥0.61747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 30 A | 0.3J | 1 | 175 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
47,114 In Stock | 1 : ¥3.33000 Cut Tape (CT) 4,000 : ¥0.61748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 30 A | 0.2J | 1 | 210 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
35,076 In Stock | 1 : ¥3.33000 Cut Tape (CT) 4,000 : ¥0.61748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.3J | 1 | 195 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
23,805 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,500 : ¥0.61747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
15,806 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,500 : ¥0.43406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.3J | 1 | 185 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
9,677 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.30328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 200 A | 0.7J | 1 | 740 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
5,583 In Stock | 1 : ¥4.63000 Cut Tape (CT) 2,500 : ¥1.63290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 21.6 V | 24 V | 26.4 V | 400 A | 1.6J | 1 | 2350 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
26,190 In Stock | 1 : ¥4.72000 Cut Tape (CT) 2,500 : ¥1.55382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 2J | 1 | 1400 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
13,442 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.77471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
5,301 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,000 : ¥3.13202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 600 A | 4.8J | 1 | 1000 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) |