VE1812K801R030 | ||
---|---|---|
DigiKey Part Number | 399-17694-2-ND - Tape & Reel (TR) 399-17694-1-ND - Cut Tape (CT) 399-17694-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VE1812K801R030 | |
Description | VARISTOR 47V 800A 1812 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VE1812K801R030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.25700 | ¥72.57 |
25 | ¥6.88920 | ¥172.23 |
100 | ¥5.66030 | ¥566.03 |
250 | ¥5.29108 | ¥1,322.77 |
500 | ¥4.67572 | ¥2,337.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.69133 | ¥3,691.33 |
2,000 | ¥3.44526 | ¥6,890.52 |
5,000 | ¥3.27300 | ¥16,365.00 |
10,000 | ¥3.14995 | ¥31,499.50 |
25,000 | ¥3.05152 | ¥76,288.00 |