VP4032K122R300 | ||
---|---|---|
DigiKey Part Number | 399-13811-2-ND - Tape & Reel (TR) 399-13811-1-ND - Cut Tape (CT) 399-13811-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VP4032K122R300 | |
Description | VARISTOR 470V 1.2KA 2SMD JLEAD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VP4032K122R300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.63300 | ¥66.33 |
25 | ¥6.22920 | ¥155.73 |
100 | ¥5.08490 | ¥508.49 |
250 | ¥4.72300 | ¥1,180.75 |
500 | ¥4.01962 | ¥2,009.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.21577 | ¥3,215.77 |
2,000 | ¥2.91428 | ¥5,828.56 |
5,000 | ¥2.71329 | ¥13,566.45 |
10,000 | ¥2.61280 | ¥26,128.00 |
25,000 | ¥2.51231 | ¥62,807.75 |