4-1415535-9 | ||
---|---|---|
DigiKey Part Number | PB2555-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1415535-9 | |
Description | RELAY GEN PURPOSE SPST 6A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1415535-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 685 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.55000 | ¥41.55 |
10 | ¥38.99000 | ¥389.90 |
25 | ¥34.65920 | ¥866.48 |
50 | ¥32.92540 | ¥1,646.27 |
100 | ¥31.19350 | ¥3,119.35 |
250 | ¥27.72720 | ¥6,931.80 |
500 | ¥25.99426 | ¥12,997.13 |
1,000 | ¥24.26130 | ¥24,261.30 |