Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,079 In Stock | 1 : ¥41.20000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.8 VDC | 0.5 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
11,288 In Stock | 1 : ¥41.20000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 17.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
5,217 In Stock | 1 : ¥41.55000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2000VA | 8.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,873 In Stock | 1 : ¥30.12000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.8 VDC | 0.5 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
34,053 In Stock | 1 : ¥41.20000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
348 In Stock | 1 : ¥41.20000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 66.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
11,557 In Stock | 1 : ¥42.89000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 17.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,412 In Stock | 1 : ¥69.53000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 40 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
426 In Stock | 1 : ¥69.53000 Bulk | Bulk | Active | Through Hole | 2.2VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 9.9 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 1.65 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,463 In Stock | 1 : ¥41.55000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2000VA | 17.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,418 In Stock | 1 : ¥42.89000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
391 In Stock | 1 : ¥48.08000 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 34.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.5 VDC | 0.6 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
368 In Stock | 1 : ¥59.61000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 73.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 2.25 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
500 In Stock | 1 : ¥28.95000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 11.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | - | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
440 In Stock | 1 : ¥69.53000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 18.5 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
500 In Stock | 1 : ¥52.19000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
620 In Stock | 1 : ¥54.15000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
50 In Stock | 1 : ¥56.57000 Bulk | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 22.2 mA | Non Latching | - | PC Pin | - | - | 6.8 VDC | 0.9 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | 2,000 : ¥34.28010 Tube | Tube | Discontinued at Digi-Key | Through Hole | 48VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 4.4 mA | Non Latching | - | PC Pin | - | - | 36 VDC | 4.8 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥40.56186 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 4.5 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥43.45922 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥43.45922 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 18.5 mA | Latching, Single Coil | - | PC Pin | - | - | 9 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : ¥43.45922 Tube | Tube | Active | Through Hole | 2.2VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 100 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | - | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | 1,000 : ¥19.51714 Tube | Tube | Discontinued at Digi-Key | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2000VA | 40 mA | Non Latching | - | PC Pin | - | - | 3.8 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥20.83601 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 17.5 mA | Non Latching | - | PC Pin | - | - | 9 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |