5-1415535-1 | |
---|---|
DigiKey Part Number | PB2557-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415535-1 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-1415535-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 8.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.56000 | ¥41.56 |
10 | ¥38.99300 | ¥389.93 |
25 | ¥34.66200 | ¥866.55 |
50 | ¥32.92820 | ¥1,646.41 |
100 | ¥31.19610 | ¥3,119.61 |
250 | ¥27.72960 | ¥6,932.40 |
500 | ¥25.99648 | ¥12,998.24 |
1,000 | ¥24.26339 | ¥24,263.39 |