Power Driver Module MOSFET 1 Phase 1.2 kV 254 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120DAM11CT3AG

DigiKey Part Number
150-MSCSM120DAM11CT3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM120DAM11CT3AG
Description
MOSFET IPM 1.2KV 254A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 1 Phase 1.2 kV 254 A Module
Datasheet
 Datasheet
EDA/CAD Models
MSCSM120DAM11CT3AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
MOSFET
Configuration
1 Phase
Current
254 A
Voltage
1.2 kV
Voltage - Isolation
4000Vrms
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,499.33000¥1,499.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.