NXH006P120MNF2PTG | ||
---|---|---|
DigiKey Part Number | 5556-NXH006P120MNF2PTG-ND | |
Manufacturer | ||
Manufacturer Product Number | NXH006P120MNF2PTG | |
Description | SIC MODULES HALF BRIDGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET Half Bridge Inverter 1.2 kV 304 A Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge Inverter | |
Current | 304 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 3000Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,534.72000 | ¥2,534.72 |
20 | ¥2,374.06000 | ¥47,481.20 |