FF450R08A03P2XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF450R08A03P2XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF450R08A03P2XKSA1 | |
Description | IGBT MODULE | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT Half Bridge 750 V 450 A Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 450 A | |
Voltage | 750 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FF450R08A03P2 |
Environmental Information | RoHS Certificate |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,353.30000 | ¥1,353.30 |
Attribute | Description |
---|---|
Other Names | SP001630036 448-FF450R08A03P2XKSA1 |
Standard Package | 12 |