VC1210K401R025 | ||
---|---|---|
DigiKey Part Number | 399-13768-2-ND - Tape & Reel (TR) 399-13768-1-ND - Cut Tape (CT) 399-13768-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC1210K401R025 | |
Description | VARISTOR 39V 400A 1210 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 39 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC1210K401R025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 400 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1060 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.65160 | ¥91.29 |
100 | ¥2.92090 | ¥292.09 |
250 | ¥2.71204 | ¥678.01 |
500 | ¥2.29468 | ¥1,147.34 |
1,000 | ¥1.77322 | ¥1,773.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61675 | ¥4,041.88 |
5,000 | ¥1.51244 | ¥7,562.20 |
12,500 | ¥1.40813 | ¥17,601.62 |
25,000 | ¥1.33512 | ¥33,378.00 |
62,500 | ¥1.30383 | ¥81,489.38 |