33 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1210K401R020

DigiKey Part Number
399-13801-2-ND - Tape & Reel (TR)
399-13801-1-ND - Cut Tape (CT)
399-13801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE1210K401R020
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE1210K401R020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
400 A
Manufacturer
KEMET
Energy
2J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1400 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Maximum AC Volts
20 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
33 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Max)
36.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,434
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.08500¥30.85
25¥2.75560¥68.89
100¥2.39420¥239.42
250¥2.22200¥555.50
500¥2.11828¥1,059.14
1,000¥2.03277¥2,032.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.94249¥4,856.23
5,000¥1.88807¥9,440.35
7,500¥1.86083¥13,956.23
12,500¥1.83064¥22,883.00
17,500¥1.81300¥31,727.50
25,000¥1.79603¥44,900.75
Manufacturers Standard Package