
S802TSRP | |
|---|---|
DigiKey Part Number | 18-S802TSRPTR-ND - Tape & Reel (TR) 18-S802TSRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S802TSRP |
Description | SCR 800V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1.5 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 3 mA |
Series | Current - Off State (Max) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 24A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package SOT-223 |
Current - On State (It (AV)) (Max) 900 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥10.54400 | ¥105.44 |
| 100 | ¥7.10560 | ¥710.56 |
| 500 | ¥5.63120 | ¥2,815.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.42023 | ¥4,420.23 |
| 2,000 | ¥4.07831 | ¥8,156.62 |
| 3,000 | ¥4.06575 | ¥12,197.25 |





