VC1206K121R050 | ||
---|---|---|
DigiKey Part Number | 399-13759-2-ND - Tape & Reel (TR) 399-13759-1-ND - Cut Tape (CT) 399-13759-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC1206K121R050 | |
Description | VARISTOR 82V 120A 1206 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC1206K121R050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.05040 | ¥76.26 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.05824 | ¥514.56 |
500 | ¥1.70344 | ¥851.72 |
1,000 | ¥1.27754 | ¥1,277.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17107 | ¥2,342.14 |
6,000 | ¥1.10011 | ¥6,600.66 |
10,000 | ¥1.02913 | ¥10,291.30 |
50,000 | ¥0.90848 | ¥45,424.00 |