VC1812K601R040 | ||
---|---|---|
DigiKey Part Number | 399-13772-2-ND - Tape & Reel (TR) 399-13772-1-ND - Cut Tape (CT) 399-13772-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC1812K601R040 | |
Description | VARISTOR 68V 600A 1812 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 68 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC1812K601R040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 600 A | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.52600 | ¥65.26 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.00110 | ¥500.11 |
250 | ¥4.64516 | ¥1,161.29 |
500 | ¥3.95330 | ¥1,976.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.16265 | ¥3,162.65 |
2,000 | ¥2.86617 | ¥5,732.34 |
5,000 | ¥2.66851 | ¥13,342.55 |
10,000 | ¥2.56968 | ¥25,696.80 |
25,000 | ¥2.47085 | ¥61,771.25 |