VC0805K121R020 | ||
---|---|---|
DigiKey Part Number | 399-13756-2-ND - Tape & Reel (TR) 399-13756-1-ND - Cut Tape (CT) 399-13756-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC0805K121R020 | |
Description | VARISTOR 33V 120A 0805 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 33 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC0805K121R020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.36120 | ¥59.03 |
100 | ¥1.63200 | ¥163.20 |
250 | ¥1.37424 | ¥343.56 |
500 | ¥1.11664 | ¥558.32 |
1,000 | ¥0.85903 | ¥859.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.77309 | ¥2,705.82 |
7,000 | ¥0.73014 | ¥5,110.98 |
10,500 | ¥0.66572 | ¥6,990.06 |
24,500 | ¥0.62277 | ¥15,257.87 |
87,500 | ¥0.55835 | ¥48,855.62 |