VC0603K300R014 | ||
---|---|---|
DigiKey Part Number | 399-13750-2-ND - Tape & Reel (TR) 399-13750-1-ND - Cut Tape (CT) 399-13750-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC0603K300R014 | |
Description | VARISTOR 22V 30A 0603 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 22 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC0603K300R014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 195 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.18360 | ¥54.59 |
100 | ¥1.41200 | ¥141.20 |
250 | ¥1.16900 | ¥292.25 |
500 | ¥0.93520 | ¥467.60 |
1,000 | ¥0.71700 | ¥717.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62352 | ¥2,494.08 |
8,000 | ¥0.56116 | ¥4,489.28 |
12,000 | ¥0.49881 | ¥5,985.72 |
28,000 | ¥0.46764 | ¥13,093.92 |
100,000 | ¥0.40529 | ¥40,529.00 |
200,000 | ¥0.39905 | ¥79,810.00 |