VE1206K201R017 | ||
---|---|---|
DigiKey Part Number | 399-13791-2-ND - Tape & Reel (TR) 399-13791-1-ND - Cut Tape (CT) 399-13791-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VE1206K201R017 | |
Description | VARISTOR 27V 200A 1206 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VE1206K201R017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.97160 | ¥74.29 |
100 | ¥2.37740 | ¥237.74 |
250 | ¥2.20764 | ¥551.91 |
500 | ¥1.86796 | ¥933.98 |
1,000 | ¥1.44337 | ¥1,443.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31602 | ¥3,290.05 |
5,000 | ¥1.23111 | ¥6,155.55 |
12,500 | ¥1.14621 | ¥14,327.62 |
25,000 | ¥1.08678 | ¥27,169.50 |
62,500 | ¥1.06130 | ¥66,331.25 |