24 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA1210K401R014

DigiKey Part Number
399-13746-2-ND - Tape & Reel (TR)
399-13746-1-ND - Cut Tape (CT)
399-13746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VA1210K401R014
Description
VARISTOR 24V 400A 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
24 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VA1210K401R014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
400 A
Manufacturer
KEMET
Energy
1.6J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
2350 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
21.6 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
24 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Max)
26.4 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,288
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.63000¥26.30
25¥2.34520¥58.63
100¥2.03190¥203.19
250¥1.88224¥470.56
500¥1.79210¥896.05
1,000¥1.71776¥1,717.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.63924¥4,098.10
5,000¥1.59196¥7,959.80
7,500¥1.56827¥11,762.02
12,500¥1.54202¥19,275.25
17,500¥1.52669¥26,717.08
25,000¥1.51193¥37,798.25
Manufacturers Standard Package