


Category | Kit Type Assorted Automotive Kit |
Manufacturer KEMET | Kit Contents Assorted |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,280.79000 | ¥1,280.79 |
| 10 | ¥1,112.11400 | ¥11,121.14 |
| Part Number | Description | Quantity |
|---|---|---|
| F863BK224K310ALW0L | CAP FILM 0.22UF 10% 630VDC RAD | 2 |
| C4AQLBU4560A1WK | CAP FILM 5.6UF 10% 500VDC RADIAL | 2 |
| MPLCV0654L4R7 | FIXED IND 4.7UH 6.3A 20 MOHM SMD | 3 |
| VA1210K401R014 | VARISTOR 24V 400A 1210 | 10 |
| ESD-R-38SR | FERRITE CORE SOLID 19MM | 2 |

