
ESD-R-38SR | |
|---|---|
DigiKey Part Number | 399-19159-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38SR |
Description | FERRITE CORE SOLID 19MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.748" Dia (19.00mm) OD 1.496" Dia (38.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38SR Models |
Category | Material MnZn |
Manufacturer KEMET | Inner Dimension 0.748" Dia (19.00mm) |
Series | Outer Dimension 1.496" Dia (38.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.500" (12.70mm) |
Type Round | Base Product Number |
Design Solid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.69000 | ¥56.69 |
| 10 | ¥38.47400 | ¥384.74 |
| 40 | ¥29.58125 | ¥1,183.25 |
| 80 | ¥25.59663 | ¥2,047.73 |
| 120 | ¥23.39283 | ¥2,807.14 |
| 280 | ¥22.84318 | ¥6,396.09 |


