
F863BK224K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14826-ND |
Manufacturer | |
Manufacturer Product Number | F863BK224K310ALW0L |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BK224K310ALW0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BK224K310R | KEMET | 1,000 | 399-14818-1-ND | ¥5.87000 | Parametric Equivalent |
| F863BK224K310ZV047 | KEMET | 748 | 399-F863BK224K310ZV047-ND | ¥6.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.63900 | ¥36.39 |
| 50 | ¥2.77540 | ¥138.77 |
| 100 | ¥2.50910 | ¥250.91 |
| 700 | ¥1.98940 | ¥1,392.58 |
| 1,400 | ¥1.86311 | ¥2,608.35 |
| 2,800 | ¥1.75924 | ¥4,925.87 |
| 5,600 | ¥1.67371 | ¥9,372.78 |



