4.7 µH Shielded Inductor 6.3 A 20mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 6.3 A 20mOhm Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLCV0654L4R7

DigiKey Part Number
399-17036-2-ND - Tape & Reel (TR)
399-17036-1-ND - Cut Tape (CT)
399-17036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLCV0654L4R7
Description
FIXED IND 4.7UH 6.3A 20 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 6.3 A 20mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPLCV0654L4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.311" L x 0.264" W (7.90mm x 6.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
10.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,357
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥16.47400¥164.74
25¥15.24320¥381.08
50¥14.37000¥718.50
100¥13.54960¥1,354.96
250¥12.53632¥3,134.08
500¥12.02044¥6,010.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.14870¥11,148.70
2,000¥10.51497¥21,029.94
3,000¥10.16168¥30,485.04
5,000¥9.82062¥49,103.10
Manufacturers Standard Package