MCI ENG KIT 02 | ||
---|---|---|
DigiKey Part Number | 1680-MCIENGKIT02-ND | |
Manufacturer | ||
Manufacturer Product Number | MCI ENG KIT 02 | |
Description | METAL COMPOSITE INDUCTOR ENGINEE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 72 Pieces (12 Values - 6 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Fixed | |
Material - Core | Metal Composite | |
Quantity | 72 Pieces (12 Values - 6 Each) | |
Inductance Range | 680nH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Shielding | Shielded | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥989.72000 | ¥989.72 |
10 | ¥859.10800 | ¥8,591.08 |