Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,539 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥9.74923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 33 µH | ±20% | 2.6 A | 4A | Shielded | 140mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.264" W (7.90mm x 6.70mm) | 0.213" (5.40mm) | |||
6,726 In Stock | 1 : ¥23.64000 Cut Tape (CT) 1,000 : ¥11.81606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 4 A | 6.5A | Shielded | 45mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.264" W (7.90mm x 6.70mm) | 0.177" (4.50mm) | |||
1,913 In Stock | 1 : ¥23.64000 Cut Tape (CT) 1,000 : ¥11.81606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 3 A | 4.2A | Shielded | 94mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.264" W (7.90mm x 6.70mm) | 0.213" (5.40mm) | |||
3,589 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥9.74923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 6.3 A | 10.5A | Shielded | 20mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.264" W (7.90mm x 6.70mm) | 0.213" (5.40mm) | |||
1,994 In Stock | 1 : ¥23.64000 Cut Tape (CT) 1,000 : ¥11.81606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 47 µH | ±20% | 2.1 A | 3A | Shielded | 175mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.264" W (7.90mm x 6.70mm) | 0.213" (5.40mm) | |||
945 In Stock | 1 : ¥23.73000 Cut Tape (CT) 500 : ¥12.66356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 22 A | 27A | Shielded | 2.75mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.394" W (12.00mm x 10.00mm) | 0.236" (6.00mm) | |||
931 In Stock | 1 : ¥23.73000 Cut Tape (CT) 500 : ¥12.66356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 26 A | 35A | Shielded | 1.87mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.394" W (12.00mm x 10.00mm) | 0.236" (6.00mm) | |||
215 In Stock | 1 : ¥23.73000 Cut Tape (CT) 500 : ¥12.66356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 32 A | 38A | Shielded | 1.54mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.394" W (12.00mm x 10.00mm) | 0.236" (6.00mm) | |||
274 In Stock | 1 : ¥25.94000 Cut Tape (CT) 300 : ¥15.07690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 28 A | 35A | Shielded | 2.31mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.236" (6.00mm) | |||
3,826 In Stock | 1 : ¥26.19000 Cut Tape (CT) 1,000 : ¥13.82691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 5.5 A | 7A | Shielded | 47mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.213" (5.40mm) | |||
2,320 In Stock | 1 : ¥26.19000 Cut Tape (CT) 1,000 : ¥13.82691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 7.1 A | 12A | Shielded | 25mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.213" (5.40mm) | |||
219 In Stock | 1 : ¥25.94000 Cut Tape (CT) 600 : ¥14.60565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 32 A | 42A | Shielded | 1.65mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.236" (6.00mm) |