


MPLCV0645L100 | |
|---|---|
DigiKey Part Number | 399-17035-2-ND - Tape & Reel (TR) 399-17035-1-ND - Cut Tape (CT) 399-17035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCV0645L100 |
Description | FIXED IND 10UH 4A 45 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCV0645L100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.311" L x 0.264" W (7.90mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥16.47400 | ¥164.74 |
| 25 | ¥15.24320 | ¥381.08 |
| 50 | ¥14.37000 | ¥718.50 |
| 100 | ¥13.54960 | ¥1,354.96 |
| 250 | ¥12.53632 | ¥3,134.08 |
| 500 | ¥12.02044 | ¥6,010.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.14870 | ¥11,148.70 |
| 2,000 | ¥10.51497 | ¥21,029.94 |
| 3,000 | ¥10.16168 | ¥30,485.04 |
| 5,000 | ¥9.82062 | ¥49,103.10 |


