MPLCV0654L330 | |
---|---|
DigiKey Part Number | 399-17037-2-ND - Tape & Reel (TR) 399-17037-1-ND - Cut Tape (CT) 399-17037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCV0654L330 |
Description | FIXED IND 33UH 2.6A 140 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.6 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCV0654L330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.264" W (7.90mm x 6.70mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.12000 | ¥141.20 |
25 | ¥13.01360 | ¥325.34 |
50 | ¥11.62780 | ¥581.39 |
100 | ¥9.74860 | ¥974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.74860 | ¥9,748.60 |