VP3225K401R250 | ||
---|---|---|
DigiKey Part Number | 399-17696-2-ND - Tape & Reel (TR) 399-17696-1-ND - Cut Tape (CT) 399-17696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VP3225K401R250 | |
Description | VARISTOR 390V 400A 2SMD JLEAD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VP3225K401R250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 400 A | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.77900 | ¥57.79 |
25 | ¥5.42800 | ¥135.70 |
100 | ¥4.43060 | ¥443.06 |
250 | ¥4.11520 | ¥1,028.80 |
500 | ¥3.50228 | ¥1,751.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.80185 | ¥2,801.85 |
2,000 | ¥2.53915 | ¥5,078.30 |
5,000 | ¥2.36406 | ¥11,820.30 |
10,000 | ¥2.27650 | ¥22,765.00 |
25,000 | ¥2.18894 | ¥54,723.50 |