VE0805K121R014 | ||
---|---|---|
DigiKey Part Number | 399-13784-2-ND - Tape & Reel (TR) 399-13784-1-ND - Cut Tape (CT) 399-13784-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VE0805K121R014 | |
Description | VARISTOR 22V 120A 0805 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 22 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VE0805K121R014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 355 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.26240 | ¥56.56 |
100 | ¥1.68460 | ¥168.46 |
250 | ¥1.52692 | ¥381.73 |
500 | ¥1.26358 | ¥631.79 |
1,000 | ¥0.94769 | ¥947.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86873 | ¥3,474.92 |
8,000 | ¥0.81608 | ¥6,528.64 |
12,000 | ¥0.76344 | ¥9,161.28 |
28,000 | ¥0.70025 | ¥19,607.00 |
100,000 | ¥0.65813 | ¥65,813.00 |