MLV0805E30703T | ||
---|---|---|
DigiKey Part Number | BC3384TR-ND - Tape & Reel (TR) BC3384CT-ND - Cut Tape (CT) BC3384DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLV0805E30703T | |
Description | VARISTOR 12.5V 40A 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12.5 V 40 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MLV0805E30703T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 585 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.05400 | ¥76.35 |
100 | ¥2.27320 | ¥227.32 |
250 | ¥2.05988 | ¥514.97 |
500 | ¥1.70458 | ¥852.29 |
1,000 | ¥1.27852 | ¥1,278.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86198 | ¥3,447.92 |