
ISO1640BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO1640BQDRQ1TR-ND - Tape & Reel (TR) 296-ISO1640BQDRQ1CT-ND - Cut Tape (CT) 296-ISO1640BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1640BQDRQ1 |
Description | DGTL ISO 3KV 2CH I2C/SPI 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1640BQDRQ1 Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Propagation Delay tpLH / tpHL (Max) 57ns, 88ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 45ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type I2C, SPI | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Bidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥25.91000 | ¥259.10 |
| 25 | ¥23.82080 | ¥595.52 |
| 100 | ¥21.52350 | ¥2,152.35 |
| 250 | ¥20.42856 | ¥5,107.14 |
| 500 | ¥20.33360 | ¥10,166.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.08601 | ¥60,258.03 |











