Photodiodes

Results: 1,191
Stocking Options
Environmental Options
Media
Exclude
1,191Results

Showing
of 1,191
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
OP95x
OP950
SENSOR PHOTODIODE 935NM SIDE
TT Electronics/Optek Technology
1,873
In Stock
1 : ¥6.45000
Bulk
-
Bulk
Active
935nm
-
500nm ~ 1100nm
PIN
-
5ns
60 V
1nA
-
-
-40°C ~ 100°C
-
-
Through Hole
-
SFH203FA, SFH313FA
SFH 203 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
36,707
In Stock
1 : ¥6.53000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH4301, SFH229FA
SFH 229FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
12,013
In Stock
1 : ¥6.70000
Bulk
-
Bulk
Active
900nm
-
730nm ~ 1100nm
PIN
0.6 A/W @ 850nm
6µs
20 V
50pA
0.31mm²
34°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH229
SFH 229
SENSOR PHOTODIODE 860NM RADIAL
ams-OSRAM USA INC.
7,432
In Stock
1 : ¥6.70000
Bulk
-
Bulk
Active
860nm
-
380nm ~ 1100nm
PIN
0.62 A/W @ 850nm
1µs
20 V
50pA
0.31mm²
34°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 2704
SFH 2704
SENSOR PHOTODIODE 900NM 2SMD
ams-OSRAM USA INC.
4,396
In Stock
1 : ¥6.86000
Cut Tape (CT)
3,000 : ¥2.49336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
400nm ~ 1100nm
PIN
0.34 A/W @ 535nm
47ns, 67ns
6 V
100pA
1.51mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
VEMD2020X01
VEMD2020X01
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
106,793
In Stock
1 : ¥7.28000
Cut Tape (CT)
6,000 : ¥2.04674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Gull Wing
13,724
In Stock
1 : ¥7.44000
Cut Tape (CT)
3,000 : ¥2.74230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
152,934
In Stock
1 : ¥7.94000
Cut Tape (CT)
3,000 : ¥2.50692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
10,045
In Stock
1 : ¥8.27000
Cut Tape (CT)
3,000 : ¥3.09478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
60ns
20 V
5nA
0.23mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
sfh2400fa-z
SFH 2400FA-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
24,981
In Stock
1 : ¥9.34000
Cut Tape (CT)
2,000 : ¥3.67446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
BPW34
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
5,624
In Stock
1 : ¥9.43000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
VBPW34S
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
432,322
In Stock
1 : ¥9.68000
Cut Tape (CT)
1,000 : ¥3.42736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34FAS,BPW34FS,BP104FS
BPW 34 FS-Z
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
15,257
In Stock
1 : ¥9.68000
Cut Tape (CT)
1,500 : ¥3.91099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34S
BPW 34 S-Z
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
10,775
In Stock
1 : ¥9.68000
Cut Tape (CT)
1,500 : ¥3.91099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
QSB34GR
QSB34GR
SENSOR PHOTODIODE 940NM 2SMD GW
onsemi
5,498
In Stock
1 : ¥10.01000
Cut Tape (CT)
1,000 : ¥4.19486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
730nm ~ 1100nm
PIN
-
50ns
32 V
30nA
6.5mm²
120°
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2201 A01
SFH 2201 A01
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
9,832
In Stock
1 : ¥10.09000
Cut Tape (CT)
1,500 : ¥4.10291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
Blue
300nm ~ 1100nm
PIN
0.20 A/W @ 400nm
65ns, 70ns, 1.2µs, 1.6µs
16 V
1nA
8.12mm²
120°
-40°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
SFH206K
SFH 206K
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
208
In Stock
1 : ¥10.25000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 205 FA
SFH 205 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
257
In Stock
1 : ¥10.75000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 2703
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
2,232
In Stock
1 : ¥11.66000
Cut Tape (CT)
3,000 : ¥4.61141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
8,797
In Stock
1 : ¥13.31000
Cut Tape (CT)
1,500 : ¥5.62413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
790nm ~ 1050nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
4-SMD, No Lead
SFH 2705
SFH 2705
SENSOR PHOTODIODE 930NM 2SMD
ams-OSRAM USA INC.
5,774
In Stock
1 : ¥13.98000
Cut Tape (CT)
3,000 : ¥5.65501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
930nm
Blue/Green
400nm ~ 1100nm
PIN
-
93ns
16 V
200pA
3.4mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH-2440
SFH 2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
2,987
In Stock
1 : ¥14.06000
Cut Tape (CT)
1,500 : ¥5.98348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
sfh 2430-z
SFH 2430-Z
SENSOR PHOTODIODE 570NM 2SMD GW
ams-OSRAM USA INC.
2,829
In Stock
1 : ¥15.63000
Cut Tape (CT)
1,500 : ¥6.75675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
570nm
-
400nm ~ 900nm
PIN
-
200µs
6 V
100pA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
5,764
In Stock
1 : ¥15.71000
Cut Tape (CT)
1,500 : ¥6.77218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
Blue
350nm ~ 1100nm
PIN
-
40ns
25 V
2nA
7.7mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
PDB-C152SM
PDB-C152SM
SENSOR PHOTODIODE 660NM 1206
Advanced Photonix
108,713
In Stock
1 : ¥16.21000
Cut Tape (CT)
3,000 : ¥6.70426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
50ns
50 V
2nA
1.66mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1206 (3216 Metric)
Showing
of 1,191

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.