BPW34S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW 34 S-Z

DigiKey Part Number
475-BPW34S-ZTR-ND - Tape & Reel (TR)
475-BPW34S-ZCT-ND - Cut Tape (CT)
475-BPW34S-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPW 34 S-Z
Description
SENSOR PHOTODIODE 850NM 2SMD GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 20ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
BPW 34 S-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
850nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
2nA
Active Area
7mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,188
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.81400¥68.14
100¥5.07000¥507.00
500¥4.29466¥2,147.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.91090¥5,866.35
3,000¥3.71560¥11,146.80
4,500¥3.61552¥16,269.84
7,500¥3.50256¥26,269.20
10,500¥3.43538¥36,071.49
15,000¥3.36991¥50,548.65
Manufacturers Standard Package