SFH 203 FA | ||
---|---|---|
DigiKey Part Number | 475-SFH203FA-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 203 FA | |
Description | SENSOR PHOTODIODE 900NM RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 900nm 5ns 40° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.6 A/W @ 850nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.48000 | ¥6.48 |
10 | ¥4.24400 | ¥42.44 |
100 | ¥2.77950 | ¥277.95 |
1,000 | ¥2.19409 | ¥2,194.09 |
2,000 | ¥2.04784 | ¥4,095.68 |
5,000 | ¥1.97468 | ¥9,873.40 |
10,000 | ¥1.94543 | ¥19,454.30 |
25,000 | ¥1.90155 | ¥47,538.75 |