VEMD2020X01 | ||
---|---|---|
DigiKey Part Number | VEMD2020X01TR-ND - Tape & Reel (TR) VEMD2020X01CT-ND - Cut Tape (CT) VEMD2020X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD2020X01 | |
Description | SENSOR PHOTODIODE 940NM 2SMD GW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 100ns 30° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD2020X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.30000 | ¥5.30 |
10 | ¥3.43500 | ¥34.35 |
100 | ¥2.24900 | ¥224.90 |
1,000 | ¥2.08396 | ¥2,083.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.08396 | ¥12,503.76 |