VSMB2020X01 | ||
---|---|---|
DigiKey Part Number | VSMB2020X01TR-ND - Tape & Reel (TR) VSMB2020X01CT-ND - Cut Tape (CT) VSMB2020X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB2020X01 | |
Description | EMITTER IR 940NM 100MA SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 24° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB2020X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.31900 | ¥43.19 |
100 | ¥2.82740 | ¥282.74 |
1,000 | ¥2.23232 | ¥2,232.32 |
2,000 | ¥2.08354 | ¥4,167.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.00913 | ¥12,054.78 |
12,000 | ¥1.97936 | ¥23,752.32 |
30,000 | ¥1.93471 | ¥58,041.30 |