VEMD2520X01 | ||
---|---|---|
DigiKey Part Number | VEMD2520X01TR-ND - Tape & Reel (TR) VEMD2520X01CT-ND - Cut Tape (CT) VEMD2520X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD2520X01 | |
Description | SENSOR PHOTODIODE 900NM 2SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 900nm 100ns 70° 2-SMD, Yoke Bend | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD2520X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VEMD2500X01, VEMD2520X01 |
PCN Assembly/Origin | Mult Dev Wafer Chgs 2/Apr/2020 |
HTML Datasheet | VEMD2500X01, VEMD2520X01 |
EDA Models | VEMD2520X01 Models |
Forum Discussions | Photodiode Responsivity |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.49000 | ¥7.49 |
10 | ¥4.88200 | ¥48.82 |
100 | ¥3.19860 | ¥319.86 |
1,000 | ¥2.52495 | ¥2,524.95 |
2,000 | ¥2.35661 | ¥4,713.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.27246 | ¥13,634.76 |
12,000 | ¥2.23879 | ¥26,865.48 |
30,000 | ¥2.18829 | ¥65,648.70 |
Attribute | Description |
---|---|
Other Names | VEMD2520X01DKR VEMD2520X01TR VEMD2520X01-ND VEMD2520X01CT |
Standard Package | 6,000 |